- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Shift Registers ›
- MM74HC594MX
Fairchild
MM74HC594MX
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N T/R
View Datasheet Accessories Notify Me
- Low quiescent current: 80 µA maximum
- Low input current: 1 µA maximum
- 8-bit serial-in, parallel-out shift register with storage
- Wide operating voltage range: 2V to 6V
- Cascadable
- Shift register has direct clear
- Guaranteed shift frequency: DC to30 MHz
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:MM74HC594MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
2500 -
Fabrication Technology:CMOS
-
Logic Function:Shift Register
-
Maximum Operating Supply Voltage:6 V
-
Dimension:10(Max) x 4(Max) x 1.5(Max) mm
-
Logic Family:HC
-
Family:MM74HC594
-
This product is discontinued, but still in stock.
-