Available Replacements
대체 포장
MM74HC594MX MM74HC594MX Fairchild
MM74HC594MX

Fairchild

In Stock: 171

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Fairchild

MM74HC594M

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N Rail
Product Highlights:
  • Low quiescent current: 80 µA maximum
  • Low input current: 1 µA maximum
  • 8-bit serial-in, parallel-out shift register with storage
  • Wide operating voltage range: 2V to 6V
  • Cascadable
  • Shift register has direct clear
  • Guaranteed shift frequency: DC to30 MHz
Search Keywords: MM74HC594M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fairchild
Part No: MM74HC594M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 960
Dimension: 10(Max) x 4(Max) x 1.5(Max) mm
Family: MM74HC594
Logic Family: HC
Fabrication Technology: CMOS
Maximum Operating Supply Voltage: 6 V
Logic Function: Shift Register
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MM74HC594M discontinued?
Yes, MM74HC594M from Fairchild is discontinued (end-of-life March 2011). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MM74HC594M RoHS compliant?
Yes, MM74HC594M is RoHS compliant.
What is the lead time for MM74HC594M?
The standard lead time for MM74HC594M is approximately 88 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,045
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.720
25
$1.460
100
$1.120
250
$0.480
500
$0.434
1,000
$0.410
2,500 +
$0.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!