- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Monostable Multivibrators ›
- MM74HC4538MX
Description
+
Monostable Multivibrator Dual 16-Pin SOIC N T/R
Product Highlights:
- Schmitt trigger on A and B inputs
- Wide power supply range: 2-6V
- Typical trigger propagation delay: 32 ns
- Fanout of 10 LS-TTL loads
- Low input current: 1 µA max
Search Keywords: MM74HC4538MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:MM74HC4538MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:Surface Mount
-
Number of Elements per Chip:2
-
Maximum Quiescent Current:130 mA
-
Maximum High Level Output Current:-5.2 mA
-
Packaging:Tape and Reel
-
Logic Function:Monostable Multivibrator
-
Maximum Low Level Output Current:5.2 mA
-
Dimension:10(Max) x 4(Max) x 1.5(Max) mm
-
Family:MM74HC4538
-
Logic Family:HC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,193
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$3.02
10
$2.74
25
$2.43
50
$1.69
105 +
$1.24
Click for Quote
Log in
to unlock special pricing