- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Analog Switches, Multiplexers, Demultiplexers ›
- MM74HC4053MX
Fairchild
MM74HC4053MX
Analog Multiplexer Triple 2:1 16-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- Wide analog input voltage range: ±6V
- Low "on" resistance:
50 typ. (VCC-VEE = 4.5V)
30 typ. (VCC-VEE = 9V)
- Logic level translation to enable 5V logic with ±5V analog signals
- Low quiescent current: 80 µA maximum (74HC)
- Matched Switch characteristic
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:MM74HC4053MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:10(Max) x 4(Max) x 1.5(Max) mm
-
Family:MM74HC4053
-
Configuration:Triple 2:1
-
Maximum Dual Supply Voltage:±6 V
-
This product is discontinued, but still in stock.