Image is representational - see mfr. specs

MM74HC4051MTCX

Fairchild

Analog Multiplexer Single 8:1 16-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Product Highlights:
  • Wide analog input voltage range: ±6V
  • Low "on" resistance:

    50 typ. (VCC-VEE = 4.5V)

    30 typ. (VCC-VEE = 9V)

  • Logic level translation to enable 5V logic with ±5V analog signals
  • Low quiescent current: 80 µA maximum (74HC)
  • Matched Switch characteristic
Search Keywords: MM74HC4051MTCX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    MM74HC4051MTCX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Dimension:
    5 x 4.4 x 0.9 mm
  • Family:
    MM74HC4051
  • Configuration:
    Single 8:1
  • Maximum Dual Supply Voltage:
    ±6 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,179
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.890
25
$1.430
100
$0.927
250
$0.684
500
$0.300
1,000
$0.290
2,500
$0.270
5,000 +
$0.260
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!