- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- MM74HC4050MTC
Fairchild
MM74HC4050MTC
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP Rail
View Datasheet Accessories Notify Me
- Typical propagation delay: 8 ns
- Wide power supply range: 2V-6V
- Low quiescent supply current: 20 µA maximum (74HC)
- Fanout of 10 LS-TTL loads
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:MM74HC4050MTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
2350 -
Dimension:5 x 4.4 x 0.9 mm
-
This product is discontinued, but still in stock.