- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Counters, Dividers ›
- MM74HC4040MTCX
Fairchild
MM74HC4040MTCX
Counter Single 12-Bit Binary UP 16-Pin TSSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- Typical propagation delay: 16 ns
- Wide operating voltage range: 2-6V
- Low input current: 1 µA maximum
- Low quiescent current: 80 µA maximum (74HC Series)
- Output drive capability: 10 LS-TTL loads
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairchild |
| Part No: | MM74HC4040MTCX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390000 |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Fabrication Technology: | CMOS |
| Maximum Operating Supply Voltage: | 6 V |
| Mounting: | Surface Mount |
| Logic Family: | HC |
| Dimension: | 5 x 4.4 x 0.9 mm |
| Family: | MM74HC4040 |
| Logic Function: | Counter |
| Minimum Operating Supply Voltage: | 2 V |
-
This product is discontinued, but still in stock.