- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Shift Registers ›
- MM74HC164N
Fairchild
MM74HC164N
Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP Rail
View Datasheet Ask the Datasheet Accessories Notify Me
- Typical operating frequency: 50 MHz
- Typical propagation delay: 19 ns (clock to Q)
- Wide operating supply voltage range: 2V to 6V
- Low input current: 1 µA maximum
- Low quiescent supply current: 80 µA maximum (74HC Series)
- Fanout of 10 LS-TTL loads
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:MM74HC164N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Logic Family:HC
-
Fabrication Technology:CMOS
-
Family:MM74HC164
-
Logic Function:Shift Register
-
Dimension:19.56(Max) x 6.6(Max) x 3.56(Max) mm
-
Maximum Operating Supply Voltage:6 V
-
This product is discontinued, but still in stock.