Fairchild
LM741CN
OP Amp Single GP ±18V 8-Pin PDIP Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Short Circuit Protection
-
Excellent Temperature Stability
-
Internal Frequency Compensation
-
High Input Voltage Range
-
Null of Offset
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:LM741CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dual Supply Voltage:±18 V
-
Family:LM741
-
Dimension:9.6(Max) x 6.4 x 3.3 mm
-
This product is discontinued, but still in stock.