help desk software

KST92-MTF

Fairchild

Trans GP BJT PNP 300V 0.5A 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans GP BJT PNP 300V 0.5A 3-Pin SOT-23 T/R
Search Keywords: KST92MTF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    KST92-MTF
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541210095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Collector Base Voltage:
    300 V
  • Family:
    KST92
  • Dimension:
    2.92 x 1.3 x 0.93 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 661
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2920
250
$0.2069
500
$0.1640
1,000
$0.0929
3,000 +
$0.0406
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5