- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- HUF76629D3
Description
+
N-Channel Logic Level UltraFET® Power MOSFET 100V, 20A, 52mΩ
Product Highlights:
- Ultra Low On-Resistance
- rDS(ON) = 0.052W, VGS = 10V
- rDS(ON) = 0.054W, VGS = 5V
Search Keywords: HUF76629D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:HUF76629D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
75
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,197
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.86
25
$2.74
100
$1.06
250
$1.03
500
$1.01
1,000 +
$0.98
Click for Quote
Log in
to unlock special pricing