- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- HSR412
Description
+
Relay SSR 25mA 1.6V DC-IN 0.21A 400V AC/DC-OUT 6-Pin PDIP Black Bulk
Product Highlights:
- 4,000 VRMS Isolation
- Wide operating voltage range
- 250V (HSR312, HSR312L)
- 400V (HSR412, HSR412L)
- Solid-State Reliability
- Bounce-Free Operation
- 4000V ESD Rating (HBM)
- UL, CSA approved
Search Keywords: HSR412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:HSR412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.21@Ta=40C A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.6 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:8.89(Max) x 6.6(Max) x 3.53(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$16.99
25
$5.25
100
$4.54
250
$3.99
500
$3.54
1,000 +
$3.25
Click for Quote
Log in
to unlock special pricing