Image is representational - see manufacturer specifications

Fairchild

HGT1S12N60A4DS

Trans IGBT Chip N-CH 600V 54A 3-Pin(2+Tab) TO-263AB Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Trans IGBT Chip N-CH 600V 54A 3-Pin(2+Tab) TO-263AB Rail
Product Highlights:
  • >100kHz Operation............390V, 12A
  • 200kHz Operation............390V, 9A
  • 600V Switching SOA Capability
  • Typical Fall Time............70ns at TJ = 125°C
  • Low Conduction Loss
  • Temperature Compensating SABER™ Model www.fairchildsemi.com
  • Related Literature
    • TB334 ?Guidelines for Soldering Surface Mount Components to PC Boards"
Search Keywords: HGT1S12N60A4DS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fairchild
Part No: HGT1S12N60A4DS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Configuration: Single
Maximum Collector Emitter Voltage: 600 V
Maximum Continuous Collector Current: 54 A
Dimension: 10.67(Max) x 9.65(Max) x 4.83(Max) mm
Family: HGT1S12N60A4DS
Maximum Gate Emitter Voltage: ±20 V
Channel Type: N
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HGT1S12N60A4DS discontinued?
Yes, HGT1S12N60A4DS from Fairchild is discontinued (end-of-life December 2009). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HGT1S12N60A4DS RoHS compliant?
Yes, HGT1S12N60A4DS is RoHS compliant.
What is the lead time for HGT1S12N60A4DS?
The standard lead time for HGT1S12N60A4DS is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.70
400 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!