- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQPF9N50C
Fairchild
FQPF9N50C
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-220F Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- 9A, 500V
- RDS(on) = 0.8W@ VGS = 10V
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:FQPF9N50C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Continuous Drain Current:9 A
-
Channel Type:N
-
Family:FQPF9N50C
-
Dimension:10.16 x 4.7 x 15.87 mm
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:800@10V mOhm
-
This product is discontinued, but still in stock.