Image is representational - see manufacturer specifications

Fairchild

FQP16N25C

Trans MOSFET N-CH 250V 15.6A 3-Pin(3+Tab) TO-220AB Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 250V 15.6A 3-Pin(3+Tab) TO-220AB Rail
Product Highlights:
  • 15.6A, 250V, RDS(on) = 0.27W@VGS = 10V
  • Low gate charge (typical 41 nC)
  • Low Crss (typical 68 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability
Search Keywords: FQP16N25C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fairchild
Part No: FQP16N25C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 10.1(Max) x 4.7(Max) x 9.4(Max) mm
Maximum Continuous Drain Current: 15.6 A
Maximum Drain Source Resistance: 270@10V mOhm
Channel Mode: Enhancement
Family: FQP16N25
Channel Type: N
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FQP16N25C discontinued?
Yes, FQP16N25C from Fairchild is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FQP16N25C RoHS compliant?
Yes, FQP16N25C is RoHS compliant.
What is the lead time for FQP16N25C?
The standard lead time for FQP16N25C is approximately 88 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,472
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.38
25
$2.34
100
$1.33
250 +
$0.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!