- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQD2N60CTF
Description
+
Trans MOSFET N-CH 600V 1.9A 3-Pin(2+Tab) DPAK T/R
Product Highlights:
- 1.9A, 600V, RDS(on) = 4.7W @VGS = 10 V
- Low gate charge (typical 8.5 nC)
- Low Crss (typical 4.3 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Search Keywords: FQD2N60CTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:FQD2N60CTF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Reel Pack:
2000 -
Channel Mode:Enhancement
-
Maximum Continuous Drain Current:1.9 A
-
Channel Type:N
-
Family:FQD2N60C
-
Maximum Drain Source Resistance:4700@10V mOhm
-
Dimension:6.6 x 6.1 x 2.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately