- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDW262P
Description
+
Trans MOSFET P-CH 20V 4.5A 8-Pin TSSOP T/R
Product Highlights:
- -4.5 A, -20 V
- RDS(on) = 47 mW@ VGS = -4.5 V
- RDS(on) = 65 mW @ VGS = -2.5 V
- RDS(on) = 100 mW @ VGS = -1.8 V
Search Keywords: FDW262P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:FDW262P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Continuous Drain Current:4.5 A
-
Family:FDW262P
-
Dimension:3 x 4.4 x 1 mm
-
Channel Type:P
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:47@4.5V mOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,375
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.69
25
$2.43
100
$1.71
250
$0.85
500 +
$0.84
Click for Quote
Log in
to unlock special pricing