- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDS6675A
Description
+
Trans MOSFET P-CH 30V 11A 8-Pin SOIC N T/R
Search Keywords: FDS6675A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:FDS6675A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Continuous Drain Current:11 A
-
Maximum Drain Source Resistance:13@10V mOhm
-
Channel Type:P
-
Family:FDS6675A
-
Channel Mode:Enhancement
-
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
537
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.973
2,500
$0.349
12,500
$0.330
25,000 +
$0.328
Click for Quote
Log in
to unlock special pricing