Image is representational - see mfr. specs

FDMS8674

Fairchild

Trans MOSFET N-CH 30V 17A 8-Pin Power 56 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 30V 17A 8-Pin Power 56 T/R
Search Keywords: FDMS8674
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    FDMS8674
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Channel Type:
    N
  • Dimension:
    5 x 6 x 1.05(Max) mm
  • Channel Mode:
    Enhancement
  • Maximum Continuous Drain Current:
    17 A
  • Family:
    FDMS8674
  • Maximum Drain Source Resistance:
    5@10V mOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,409
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.01
25
$2.57
100
$1.63
500 +
$0.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!