- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDA16N50
Description
+
Trans MOSFET N-CH 500V 16.5A 3-Pin(3+Tab) TO-3P Rail
Search Keywords: FDA16N50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:FDA16N50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:380@10V mOhm
-
Family:FDA16N50
-
Maximum Continuous Drain Current:16.5 A
-
Dimension:15.6 x 4.8 x 19.9 mm
-
Channel Type:N
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
114
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$6.82
25
$3.61
100 +
$1.40
Click for Quote
Log in
to unlock special pricing