- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Gates and Inverters ›
- DM74ALS00AN
Description
+
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
Product Highlights:
- Switching specifications at 50 pF
- Switching specifications guaranteed over full temperature and VCC range
- Advanced oxide-isolated, ion-implanted Schottky TTL process
- Functionally and pin for pin compatible with Schottky and low power Schottky TTL counterpart
- Improved AC performance over Schottky and low power Schottky counterparts
Search Keywords: DM74ALS00AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:DM74ALS00AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Fabrication Technology:Bipolar
-
Family:DM74ALS00
-
Dimension:19.56(Max) x 6.6(Max) x 3.56(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.260
25
$1.220
100
$0.811
250
$0.665
500
$0.320
1,000 +
$0.310
Click for Quote
Log in
to unlock special pricing