- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Gates and Inverters ›
- CD4069UBCMX
Description
+
Inverter 6-Element CMOS 14-Pin SOIC N T/R
Product Highlights:
- Wide supply voltage range: 3.0V to 15V
- High noise immunity: 0.45 VDD typ.
- Low power TTL compatibility: Fan out of 2 driving 74L or 1 driving 74LS
- Equivalent to MM74C04
Search Keywords: CD4069UBCMX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:CD4069UBCMX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
2500 -
Logic Family:CD4000
-
Family:CD4069
-
Dimension:8.75(Max) x 4(Max) x 1.5(Max) mm
-
Fabrication Technology:CMOS
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$3.46
25
$2.57
100
$1.65
500
$0.76
2,500 +
$0.65
Click for Quote
Log in
to unlock special pricing