- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BCP52
Fairchild
BCP52
Trans GP BJT PNP 60V 1.2A 4-Pin(3+Tab) SOT-223 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:BCP52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Reel Pack:
2500 -
Family:BCP52
-
Dimension:6.7(Max) x 3.7(Max) x 1.7(Max) mm
-
Maximum Collector Base Voltage:60 V
-
This product is discontinued, but still in stock.