- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC32725
Description
+
Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Bulk
Product Highlights:
- Suitable for AF-Driver stages and low power output stages
- Complement to BC337/BC338
Search Keywords: BC32725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:BC32725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Maximum Collector Base Voltage:N/A
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Family:BC327-25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,015
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.356
125
$0.339
1,250
$0.089
7,000 +
$0.079
Click for Quote
Log in
to unlock special pricing