- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- BAS16(A6)
Fairchild
BAS16(A6)
Small Signal Diode - 85 V - 200 mA - SOT-23.
Accessories Notify Me
RoHS Compliant
Description
+
Small Signal Diode - 85 V - 200 mA - SOT-23.
Search Keywords: BAS16A6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairchild |
| Part No: | BAS16(A6) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Frequently Asked Questions
Is BAS16(A6) RoHS compliant?
Yes, BAS16(A6) is RoHS compliant.
What is the lead time for BAS16(A6)?
The standard lead time for BAS16(A6) is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,130
Can Ship immediately
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$0.3500
50
$0.3140
100
$0.1873
250
$0.1246
500
$0.0937
1,000
$0.0623
2,000
$0.0538
3,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing