Image is representational - see mfr. specs

74LVTH16245MTDX

Fairchild

Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W T/R
Product Highlights:
  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH16245), also available without bushold feature (74LVT16245).
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink -32 mA/+64 mA
  • Functionally compatible with the 74 series 16245
  • Latch-up performance exceeds 500 mA
  • ESD performance:

    Human-body model >2000V

    Machine model >200V

    Charged-device >1000V

  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA) (Preliminary)
Search Keywords: 74LVTH16245MTDX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    74LVTH16245MTDX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    12.5 x 6.1 x 0.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 571
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!