Available Replacements
Alternative Packaging
74LVTH16245MTDX 74LVTH16245MTDX Fairchild
74LVTH16245MTDX

Fairchild

In Stock: 571

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Fairchild

74LVTH16245MTD

Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP W Rail
Product Highlights:
  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH16245), also available without bushold feature (74LVT16245).
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink -32 mA/+64 mA
  • Functionally compatible with the 74 series 16245
  • Latch-up performance exceeds 500 mA
  • ESD performance:

    Human-body model >2000V

    Machine model >200V

    Charged-device >1000V

  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA) (Preliminary)
Search Keywords: 74LVTH16245MTD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    74LVTH16245MTD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • Dimension:
    12.5 x 6.1 x 0.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 74LVTH16245MTD discontinued?
Yes, 74LVTH16245MTD from Fairchild is discontinued (end-of-life June 2011). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 74LVTH16245MTD RoHS compliant?
Yes, 74LVTH16245MTD is RoHS compliant.
What is the lead time for 74LVTH16245MTD?
The standard lead time for 74LVTH16245MTD is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!