Image is representational - see manufacturer specifications

Fairchild

74LVTH16244MTDX

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W T/R
Product Highlights:
  • Input and output interface capability to systems at 5V VCC
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs (74LVTH16244), also available without bushold feature (74LVT16244).
  • Live insertion/extraction permitted
  • Power Up/Down high impedance provides glitch-free bus loading
  • Outputs source/sink -32 mA/+64 mA
  • Functionally compatible with the 74 series 16244
  • Latch-up performance exceeds 500 mA
  • ESD performance:

    Human-body model >2000V

    Machine model >200V

    Charged-drive model >1000V

  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)
Search Keywords: 74LVTH16244MTDX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    74LVTH16244MTDX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    12.5 x 6.1 x 0.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 74LVTH16244MTDX discontinued?
Yes, 74LVTH16244MTDX from Fairchild is discontinued (end-of-life June 2011). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 74LVTH16244MTDX RoHS compliant?
Yes, 74LVTH16244MTDX is RoHS compliant.
What is the lead time for 74LVTH16244MTDX?
The standard lead time for 74LVTH16244MTDX is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,244
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.0400
25
$2.3900
100
$1.4100
250
$0.7200
500
$0.5300
1,000
$0.4700
2,000 +
$0.4559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!