- Home ›
- All Products›
- 74LCX574MSA
Description
+
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Rail
Product Highlights:
- 5V tolerant inputs and outputs
- 2.3V-3.6V VCC specifications provided
- 7.5 ns tPD max (VCC = 3.3V), 10 µA ICC max
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal (Note 1)
- ±24 mA output drive (VCC = 3.0V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
Human body model > 2000V
Machine model > 200V
- Leadless Pb-Free DQFN package
Search Keywords: 74LCX574MSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:74LCX574MSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Supplier Package:SSOP
-
Mounting:Surface Mount
-
Output Type:3-State
-
Dimension:7.2 x 5.3 x 1.75 mm
-
Logic Function:D-Type Bus Interface
-
Maximum Low Level Output Current:24 mA
-
Pin Count:20
-
Logic Family:LCX
-
Operating Temperature:-40 to 85 °C
-
Number of Channels per Chip:8
-
Minimum Operating Supply Voltage:2 V
-
Family:74LCX574
-
Number of Elements per Chip:1
-
Typical Operating Supply Voltage:2.5,3.3 V
-
Maximum High Level Output Current:-24 mA
-
Maximum Operating Supply Voltage:3.6 V
-
Packaging:Rail
-
Polarity:Non-Inverting
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging