- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- 74LCX245MSA
Fairchild
74LCX245MSA
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Rail
View Datasheet Accessories Notify Me
- 5V tolerant inputs and outputs
- 2.3V to 3.6V VCC specifications provided
- 7.0 ns tPD max (VCC = 3.3V), 10 µA ICC max
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal (Note 1)
- ±24 mA output drive (VCC = 3.0V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500 mA
- ESD performance:
Human body model > 2000V
Machine model > 200V
- Leadless DQFN Pb-Free package
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:74LCX245MSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Dimension:7.2 x 5.3 x 1.75 mm
-
This product is discontinued, but still in stock.