- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Shift Registers ›
- 74F675ASPC
Fairchild
74F675ASPC
Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin PDIP W Rail
View Datasheet Ask the Datasheet Accessories Notify Me
- Serial-to-parallel converter
- 16-Bit serial I/O shift register
- 16-Bit parallel out storage register
- Recirculating parallel transfer
- Expandable for longer words
- Slim 24 lead package
- 74F675A version prevents false clocking through CS# or R/W# inputs
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:74F675ASPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
375 -
Fabrication Technology:Bipolar
-
Logic Family:F
-
Dimension:32.26(Max) x 6.73(Max) x 3.43(Max) mm
-
Logic Function:Shift Register
-
Maximum Operating Supply Voltage:5.5 V
-
Family:74F675
-
This product is discontinued, but still in stock.