Image is representational - see manufacturer specifications

Fairchild

74ACT244MSA

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Rail
Product Highlights:
  • ICC and IOZ reduced by 50%
  • 3-STATE outputs drive bus lines or buffer memory address registers
  • Outputs source/sink 24 mA
  • ACT244 has TTL-compatible inputs
Search Keywords: 74ACT244MSA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fairchild
Part No: 74ACT244MSA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Dimension: 7.2 x 5.3 x 1.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 74ACT244MSA discontinued?
Yes, 74ACT244MSA from Fairchild is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 74ACT244MSA RoHS compliant?
Yes, 74ACT244MSA is RoHS compliant.
What is the lead time for 74ACT244MSA?
The standard lead time for 74ACT244MSA is approximately 88 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,457
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.5300
25
$2.3600
100
$1.2200
250
$0.6300
500
$0.6100
1,000
$0.5900
2,500 +
$0.5739
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!