- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Gates and Inverters ›
- 74ACT14PC
Description
+
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP W Rail
Product Highlights:
- ICC reduced by 50%
- Outputs source/sink 24 mA
- 74ACT14 has TTL-compatible inputs
Search Keywords: 74ACT14PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:74ACT14PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Logic Family:ACT
-
Dimension:19.56(Max) x 6.6(Max) x 3.56(Max) mm
-
Fabrication Technology:CMOS
-
Family:74ACT14
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,827
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.750
25
$1.620
100
$1.060
250
$0.515
500
$0.482
1,000
$0.446
2,000 +
$0.418
Click for Quote
Log in
to unlock special pricing