- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- 74ACQ244SJ
Description
+
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP-II Rail
Product Highlights:
- ICC and IOZ reduced by 50%
- Guaranteed simultaneous switching noise level and dynamic threshold performance
- Guaranteed pin-to-pin skew AC performance
- Improved latch-up immunity
- 3-STATE outputs drive bus lines or buffer memory address registers
- Outputs source/sink 24 mA
- Faster prop delays than the standard AC/ACT244
Search Keywords: 74ACQ244SJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:74ACQ244SJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Dimension:12.6 x 5.3 x 1.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$6.65
25
$3.82
100
$1.85
250
$1.84
500
$1.78
1,000
$1.66
2,500 +
$1.50
Click for Quote
Log in
to unlock special pricing