- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Latches & Flip Flops ›
- 74AC374SC
Fairchild
74AC374SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
View Datasheet Ask the Datasheet Accessories Notify Me
- ICC and IOZ reduced by 50%
- Buffered positive edge-triggered clock
- 3-STATE outputs for bus-oriented applications
- Outputs source/sink 24 mA
- See 273 for reset version
- See 377 for clock enable version
- See 373 for transparent latch version
- See 574 for broadside pinout version
- See 564 for broadside pinout version with inverted outputs
- ACT374 has TTL-compatible inputs
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairchild |
| Part No: | 74AC374SC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1080 |
| Logic Function: | D-Type Bus Interface |
| Logic Family: | AC |
| Dimension: | 12.8 x 7.5 x 2.35(Max) mm |
| Family: | 74AC374 |
-
This product is discontinued, but still in stock.