- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Multiplexers/Demultiplexers ›
- 74AC153PC
Fairchild
74AC153PC
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP W Rail
View Datasheet Ask the Datasheet Accessories Notify Me
- ICC reduced by 50%
- Outputs source/sink 24 mA
- ACT153 has TTL-compatible inputs
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:74AC153PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Configuration:2 x 4:1
-
Dimension:19.68(Max) x 6.6(Max) x 3.42(Max) mm
-
This product is discontinued, but still in stock.