- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- 3N248
Description
+
Diode Rectifier Bridge Single 200V 1.5A 4-Pin Case KBPM Rail
Product Highlights:
- Surge overload rating: 50 amperes peak.
- Reliable low cost construction utilizing molded plastic technique.
- UL certified, UL #E111753.
Search Keywords: 3N248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:3N248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Bridge Type:Single Phase
-
Family:3N248
-
Mounting:Through Hole
-
Packaging:Rail
-
Configuration:Single
-
Operating Temperature:-55 to 165 °C
-
Dimension:15.24(Max) x 5.08(Max) x 12.7(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
895
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.390
25
$1.890
100
$0.998
500 +
$0.350
Click for Quote
Log in
to unlock special pricing