- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5772
Description
+
Trans GP BJT NPN 15V 0.3A 3-Pin TO-92 Bulk
Product Highlights:
- Sourced from process 22.
Search Keywords: 2N5772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:2N5772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Family:2N5772
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:40 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
957
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.850
25
$1.310
50
$1.230
100
$0.866
500 +
$0.330
Click for Quote
Log in
to unlock special pricing