- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N4124BU
Description
+
Trans GP BJT NPN 25V 0.2A 3-Pin TO-92 Bulk
Search Keywords: 2N4124BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:2N4124BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Family:2N4124
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:30 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,255
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.010
50
$0.840
100
$0.593
500
$0.304
1,000 +
$0.130
Click for Quote
Log in
to unlock special pricing