Image is representational - see manufacturer specifications

Fairchild

2N3905BU

Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 Bulk
Search Keywords: 2N3905BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    2N3905BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Dimension:
    5.2(Max) x 4.19(Max) x 5.33(Max) mm
  • Maximum Collector Base Voltage:
    40 V
  • Family:
    2N3905
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N3905BU discontinued?
Yes, 2N3905BU from Fairchild is discontinued (end-of-life December 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2N3905BU RoHS compliant?
Yes, 2N3905BU is RoHS compliant.
What is the lead time for 2N3905BU?
The standard lead time for 2N3905BU is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,514
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.190
50
$1.010
100
$0.599
500
$0.342
1,000 +
$0.150
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!