Image is representational - see manufacturer specifications

Fairchild

1N758A

Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N758A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    1N758A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-35
  • Packaging:
    Bulk
  • Nominal Zener Voltage:
    10 V
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N758A discontinued?
Yes, 1N758A from Fairchild is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N758A RoHS compliant?
Yes, 1N758A is RoHS compliant.
What is the lead time for 1N758A?
The standard lead time for 1N758A is approximately 88 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,666
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2890
10
$0.1041
50
$0.0695
100
$0.0600
500
$0.0439
1,000 +
$0.0401
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!