- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N750ATR
1N750ATR
Fairchild
Zener Diode - 4.7V - 0.5W - ±5% - Through Hole - DO-35.
Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Zener Diode - 4.7V - 0.5W - ±5% - Through Hole - DO-35.
Search Keywords: 1N750ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:1N750ATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8511804000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:4.7 V
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,037
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0291
5,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing