- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5995B
Fairchild
1N5995B
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:1N5995B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:Bulk
-
Nominal Zener Voltage:6.2 V
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.