- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5992B
Description
+
Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N5992B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:1N5992B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:Bulk
-
Nominal Zener Voltage:4.7 V
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,440
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.3580
10
$0.2920
100
$0.1022
1,000
$0.0625
4,939 +
$0.0198
Click for Quote
Log in
to unlock special pricing