- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 1N5990B
Description
+
Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N5990B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:1N5990B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-35
-
Packaging:Bulk
-
Nominal Zener Voltage:3.9 V
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,508
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.3420
10
$0.2790
100
$0.0971
1,000
$0.0610
5,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing