Image is representational - see manufacturer specifications

Fairchild

1N5988B

Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N5988B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fairchild
Part No: 1N5988B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Supplier Package: DO-35
Packaging: Bulk
Nominal Zener Voltage: 3.3 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5988B discontinued?
Yes, 1N5988B from Fairchild is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5988B RoHS compliant?
Yes, 1N5988B is RoHS compliant.
What is the lead time for 1N5988B?
The standard lead time for 1N5988B is approximately 88 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37,219
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0441
4,100 +
$0.0158
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!