Image is representational - see manufacturer specifications

Fairchild

1N5400

Diode 50V 3A 2-Pin DO-201AD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Diode 50V 3A 2-Pin DO-201AD T/R
Product Highlights:
  • 3.0 ampere operation at TA = 75?C with no thermal runaway.
  • High current capability.
  • Low leakage.
Search Keywords: 1N5400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fairchild
Part No: 1N5400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1250
Mounting: Through Hole
Family: 1N5400
Configuration: Single
Dimension: 9.53(Max) x 5.6(Max) mm
Operating Temperature: -55 to 150 °C
Maximum Continuous Forward Current: 3@Ta=75C A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5400 discontinued?
Yes, 1N5400 from Fairchild is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5400 RoHS compliant?
Yes, 1N5400 is RoHS compliant.
What is the lead time for 1N5400?
The standard lead time for 1N5400 is approximately 88 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 957
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.1700
25
$2.0000
100
$1.2700
250
$0.5280
500
$0.2620
1,250
$0.1919
2,500
$0.1900
5,000 +
$0.1800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!