Image is representational - see manufacturer specifications

Fairchild

1N5232BTR

Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R
Search Keywords: 1N5232BTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fairchild
Part No: 1N5232BTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100050
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Supplier Package: DO-35
Packaging: Tape and Reel
Nominal Zener Voltage: 5.6 V
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5232BTR discontinued?
Yes, 1N5232BTR from Fairchild is discontinued (end-of-life September 2009). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1N5232BTR RoHS compliant?
Yes, 1N5232BTR is RoHS compliant.
What is the lead time for 1N5232BTR?
The standard lead time for 1N5232BTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,056
Ships today, if you order in
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0939
1,000
$0.0587
2,500
$0.0412
5,000
$0.0325
10,000
$0.0140
25,000
$0.0139
50,000
$0.0119
100,000 +
$0.0099
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!