- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5KE250A
Fairchild
1.5KE250A
Diode TVS Single Uni-Dir 214V 1.5KW 2-Pin DO-201AE T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:1.5KE250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
Reel Pack:
1250 -
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:4.5 A
-
Maximum Clamping Voltage:344 V
-
Dimension:9.53(Max) x 5.33(Max) mm
-
Family:1.5KE250A
-
This product is discontinued, but still in stock.