- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Accessories ›
- 9677453508
Fair-Rite Products
9677453508
Coil Former (Bobbins) - 142 nH - 10% Tolerance - 77 Material.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 9677453508 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |